Emko ESM Indicator Digital Panel Multifunction Meter for Current, Voltage, 29 mm x 71 mm
- RS Stock No.:
- 288-7678
- Distrelec Article No.:
- 302-82-903
- Mfr. Part No.:
- ESM-3700-N.8.20.02/00.00/0.0.0.0
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7678
- Distrelec Article No.:
- 302-82-903
- Mfr. Part No.:
- ESM-3700-N.8.20.02/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Properties Measured | Current, Voltage | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Indicator | |
| Cutout Height | 29mm | |
| Cutout Width | 71mm | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Series | ESM | |
| Meter Type | Process Indicator | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Properties Measured Current, Voltage | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Indicator | ||
Cutout Height 29mm | ||
Cutout Width 71mm | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Series ESM | ||
Meter Type Process Indicator | ||
- COO (Country of Origin):
- TR
The Process Indicator is a versatile device designed for maximum and minimum measurement values with adjustable decimal points. It boasts a configurable display scale between -1999 and 9999, making it suitable for various industrial applications.
Advanced technology for accurate results
Durable construction for long-lasting use
Ease of installation and operation
Compact design for space-saving efficiency
Versatile functionality for multiple applications
Related links
- Emko ESM Indicator Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM Indicator Digital Panel Multifunction Meter for Voltage 29 mm x 71 mm
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Emko ESM 7 Segment 29 mm x 71 mm
- Emko ESM Multi-Function Panel Meters
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm
- Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage 46 mm x 46 mm
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
