Emko ESM-4450 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off, Type P, PID, PI, PD
- RS Stock No.:
- 561-411
- Mfr. Part No.:
- ESM-4450.2.20.1.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-411
- Mfr. Part No.:
- ESM-4450.2.20.1.1/00.00/0.0.0.0
- Manufacturer:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, Type P, PID, PI, PD | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 24V | |
| Display Type | 4 digit LED | |
| Length | 48mm | |
| Standards/Approvals | RoHS, UL, GOST-R, CE, REACH | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | ESM-4450 | |
| Input Type | Current | |
| Panel Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, Type P, PID, PI, PD | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 24V | ||
Display Type 4 digit LED | ||
Length 48mm | ||
Standards/Approvals RoHS, UL, GOST-R, CE, REACH | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series ESM-4450 | ||
Input Type Current | ||
Panel Depth 116mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PID PD, On-Off
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input PD PID, Type P
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
- Emko ESM-9920 Panel Mount Temperature Controller 1 Input SSR 230V ac Type P PI On-Off
- Emko ESM-4435 Panel Mount Temperature Controller 1 Input PID PD, On-Off
- Emko ESM-9950 Panel Mount Temperature Control Module 1 Input Type P PI, PD
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input 4 to 20 mA 240V ac On-Off PI
