Sifam Tinsley ND31 TFT LCD Multi-Function Panel Meters for Current, Voltage, 96 mm x 96 mm
- RS Stock No.:
- 635-385
- Mfr. Part No.:
- ND31 2221M0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€732.00
(exc. VAT)
€900.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €732.00 |
*price indicative
- RS Stock No.:
- 635-385
- Mfr. Part No.:
- ND31 2221M0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Properties Measured | Current, Voltage | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | TFT LCD | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Depth | 77mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61557-12, EN IEC 61326-1, IEC61000-4-7, EN 61000-6-4, EN 62053-22, EN 61000-6-2, EN 61010-1 | |
| Series | ND31 | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Properties Measured Current, Voltage | ||
Product Type Multi-Function Panel Meters | ||
Display Type TFT LCD | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Depth 77mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61557-12, EN IEC 61326-1, IEC61000-4-7, EN 61000-6-4, EN 62053-22, EN 61000-6-2, EN 61010-1 | ||
Series ND31 | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley Power Network Meter measures 54 power network parameters, including current and voltage harmonics up to the 63rd, across 1-phase 2-wire or 3-phase 3 or 4-wire balanced and unbalanced systems. It offers programmable communication protocol options such as MQTT, BACnet/IP, and MODBUS TCP/IP. With a high accuracy class of 0.25 for active energy, it provides reliable readings. The device features a graphical color LCD TFT display of 3.5 inches, with a resolution of 320 x 240 pixels, and is fully configurable by the user, allowing up to 10 screens with 8 parameters each. It also includes 2 screens dedicated to harmonics presentation and 1 page for analog meter visualization, along with memory for storing minimum and maximum values.
2 configurable alarm outputs
Supervisory relay mode for alarm outputs
Digital output RS-485 - MODBUS protocol
Programming of parameters using free eCon software
Overall dimensions 96 x 96 x 77 mm
Related links
- Sifam Tinsley ND31 TFT LCD Multi-Function Panel Meters for Current 96 mm x 96 mm
- Sifam Tinsley ND31 3.5 in TFT LCD Multi-Function Panel Meters for Current 96 mm x 96 mm
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power Voltage, Current
- Jumo 701550 LCD Digital Panel Multifunction Meter for Current Temperature 48 mm x 96 mm
- Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
