RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 35 mm x 77 mm
- RS Stock No.:
- 874-153
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€109.69
(exc. VAT)
€134.92
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.69 |
*price indicative
- RS Stock No.:
- 874-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 35mm | |
| Number of Digits | 4 | |
| Depth | 62.5mm | |
| Cutout Width | 77mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Series | RS PRO | |
| Meter Type | Multifunction | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 35mm | ||
Number of Digits 4 | ||
Depth 62.5mm | ||
Cutout Width 77mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Series RS PRO | ||
Meter Type Multifunction | ||
- COO (Country of Origin):
- TR
The RS PRO process indicator is a versatile device designed to display process values across multiple configurations. It serves primary function for monitoring and displaying input signals effectively within various industrial applications.
Selectable universal process input for wide compatibility
Configurable display scale from -1999 to 9999 for user flexibility
Four-digit process display ensures clear readability
Includes one SSR driver output for efficient signal management
