RS PRO RS PRO 4 Digit Multi-Function Panel Meters, 72 mm x 72 mm
- RS Stock No.:
- 874-204
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€213.01
(exc. VAT)
€262.00
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.01 |
*price indicative
- RS Stock No.:
- 874-204
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | 4 Digit | |
| Cutout Height | 72mm | |
| Number of Digits | 4 | |
| Depth | 87.5mm | |
| Cutout Width | 72mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | None | |
| Meter Type | Multifunction | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Function Panel Meters | ||
Display Type 4 Digit | ||
Cutout Height 72mm | ||
Number of Digits 4 | ||
Depth 87.5mm | ||
Cutout Width 72mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals None | ||
Meter Type Multifunction | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO process controller designed for universal process input, effectively managing multiple sensor types for precise readings and control in diverse industrial applications.
Universal process input for TC, RTD, mVdc, Vdc, and mAdc types
4-digit process Value display for easy monitoring
Compatible with 100-240Vac power supply for versatile installation
1 relay output rated at 5A
