Endress+Hauser RMA42 LCD Digital Panel Multifunction Meter for Process Transmitter, 115 mm x 45 mm

Subtotal (1 unit)*

€382.85

(exc. VAT)

€470.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€382.85

*price indicative

RS Stock No.:
256-6203
Distrelec Article No.:
303-51-239
Mfr. Part No.:
RMA42-AAC
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Properties Measured

Process Transmitter

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

115mm

Depth

118mm

Cutout Width

45mm

Number of Digits

5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE mark

Meter Type

Process Indicator

Series

RMA42

COO (Country of Origin):
DE

Endress+Hauser RMA42 Series Digital Panel Multifunction Meter, 5 Digit Display, Cutout 45mmx115mm - RMA42-AAC


This digital panel multifunction meter provides a compact panel-mounted indication solution for industrial process measurement. It displays instantaneous electrical parameters on an LCD and is intended for integration into control panels where monitoring of current, voltage and resistance is required. The instrument operates across a broad temperature range and carries recognised conformity marking for use within regulated installations.

Features and Benefits:


• 5-digit display for precise readout and fine resolution
• Measures 4mA to 20mA for standard loop monitoring
• Voltage range 10V to 30V for versatile signal inputs
• Resistance span 30Ω to 3000Ω for sensor and shunt checks
• LCD presentation for clear visibility in panel environments
• Operates from -20°C to 60°C for varied plant conditions

Applications


• Suitable for monitoring analogue 4-20mA process loops in control cabinets
• Ideal for checking sensor continuity and resistance networks on panels
• Used with low-voltage signal sources for voltage verification tasks
• Can be used for retrofit panel upgrades requiring a compact cut-out
• Suitable for industrial instrumentation racks requiring precise readouts

What panel aperture is required to mount the instrument?


The unit is designed to fit a 45x115 mm rectangular cut-out for flush panel mounting.

How many digits are shown and how does that affect resolution?


The indicator provides five digits, enabling finer discrimination of small signal changes for accurate process monitoring.

What approvals indicate suitability for regulated installations?


The product bears the CE mark, signifying conformity with applicable European directives for electrical equipment.

Which measured variables can be displayed simultaneously?


The device measures current, voltage and resistance

readout selection is via the meter’s input configuration and display control.

What depth should be allowed behind the panel for installation?


The instrument requires 118 mm of rear clearance to accommodate the housing and terminations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy