Endress+Hauser RIA16 LCD Process Indicator for Current
- RS Stock No.:
- 267-9442
- Distrelec Article No.:
- 303-84-404
- Mfr. Part No.:
- RIA16-AA1A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€303.89
(exc. VAT)
€373.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.89 |
*price indicative
- RS Stock No.:
- 267-9442
- Distrelec Article No.:
- 303-84-404
- Mfr. Part No.:
- RIA16-AA1A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current | |
| Product Type | Process Indicator | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | RIA16 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current | ||
Product Type Process Indicator | ||
Display Type LCD | ||
Number of Digits 5 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series RIA16 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser indicator shows the measured signal on the large, backlit display. A bar graph indicates the value graphically for a quick process overview. An editable plain text field displays further information like engineering unit or TAG. Limit value infringement is also signalized and an open collector can be switched.
Fiber glass reinforced plastic respectively
For applications in hazardous areas
Related links
- Endress+Hauser RIA16 LCD Process Indicator for Current Signal
- Endress+Hauser RIA16 LCD Process Indicator for Current
- Endress+Hauser RIA452 LCD Process Indicator for Current Signal, 92mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current Signal, 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 45mm x 92mm
- Endress+Hauser RID16 LCD Process Indicator
- Endress+Hauser RID14 LCD Process Indicator
- Endress+Hauser RIA452 LCD Process Indicator, 92mm x 92mm
