Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- RS Stock No.:
- 267-9443
- Distrelec Article No.:
- 303-84-405
- Mfr. Part No.:
- RIA16-AA2A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€396.58
(exc. VAT)
€487.79
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.58 |
*price indicative
- RS Stock No.:
- 267-9443
- Distrelec Article No.:
- 303-84-405
- Mfr. Part No.:
- RIA16-AA2A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | RIA16 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured Current | ||
Display Type LCD | ||
Number of Digits 5 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series RIA16 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser indicator shows the measured signal on the large, backlit display. A bar graph indicates the value graphically for a quick process overview. An editable plain text field displays further information like engineering unit or TAG. Limit value infringement is also signalized and an open collector can be switched.
Fiber glass reinforced plastic respectively
For applications in hazardous areas
Related links
- Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Voltage
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Temperature, Resistance
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Current Resistance, Voltage
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters for Current, 45 mm x 92 mm
- Endress+Hauser RIA452 LCD Multi-Function Panel Meters for Current, 92 mm x 92 mm
