Endress+Hauser RID14 LCD Multi-Function Panel Meters
- RS Stock No.:
- 288-5981
- Distrelec Article No.:
- 304-26-921
- Mfr. Part No.:
- RID14-BA3C1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,020.00
(exc. VAT)
€1,254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,020.00 |
*price indicative
- RS Stock No.:
- 288-5981
- Distrelec Article No.:
- 304-26-921
- Mfr. Part No.:
- RID14-BA3C1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Number of Digits | 5 | |
| Depth | 106mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEX, ATEX, CSA | |
| Series | RID14 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Number of Digits 5 | ||
Depth 106mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEX, ATEX, CSA | ||
Series RID14 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser 8 channel field indicator specifically designed for integration into fieldbus systems. It offers reliable and accurate indication of up to 8 process or calculated values for FOUNDATION Fieldbus or PROFIBUS PA protocol. With a high contrast backlit LCD display and bar graph, this field indicator provides easy visualization of data. It requires no external power supply and comes with international approvals.
Indicates up to 8 process or calculated values
Compatible with both FOUNDATION Fieldbus™ and PROFIBUS® PA protocol
High contrast backlit LCD display for clear visibility
Bar graph for trend visualization
Simple and standardized communication via field
Related links
- Endress+Hauser RID14 LCD Multi-Function Panel Meters
- Endress+Hauser RID16 LCD Multi-Function Panel Meters
- Endress+Hauser RIA15 LCD Multi-Function Panel Meters, 7 mm x
- Endress+Hauser RIA14 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Voltage, Current
- Endress+Hauser RIA16 LCD Multi-Function Panel Meters for Current
- Endress+Hauser RIA46 LCD Multi-Function Panel Meters for Voltage Current, Temperature
- Endress+Hauser RMA42 LCD Multi-Function Panel Meters for Current, Voltage
