Endress+Hauser RIA14 LCD Process Indicator for Current
- RS Stock No.:
- 288-5894
- Mfr. Part No.:
- RIA14-BD3D
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€687.68
(exc. VAT)
€845.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.68 |
*price indicative
- RS Stock No.:
- 288-5894
- Mfr. Part No.:
- RIA14-BD3D
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current | |
| Display Type | LCD | |
| Depth | 106mm | |
| Number of Digits | 5 Digit | |
| Series | RIA14 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current | ||
Display Type LCD | ||
Depth 106mm | ||
Number of Digits 5 Digit | ||
Series RIA14 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RIA14 field indicator shows the measured signal on the large, backlit display. An additional bar graph gives a quick process overview and a plain text field displays further information like the engineering unit or TAG. Limit value infringements are also signalized and an open collector can be switched. No separate power supply is required, the indicator is powered directly from the 4 to 20 mA loop. The housing is available in aluminum and in stainless steel as well as with an optional Ex d approval.
5-digit measured value display with dimension, bar graph and backlight
No external power supply required
No external power supply required
Related links
- Endress+Hauser RIA14 LCD Process Indicator for Current
- Endress+Hauser RIA14 Backlit LCD Field Housing Loop-powered Indicator for Current, 122mm x 122mm
- Endress+Hauser RIA16 LCD Process Indicator for Current
- Endress+Hauser RIA16 LCD Process Indicator for Current Signal
- Endress+Hauser RIA15 LCD Process Indicator for Current, 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current 45mm x 92mm
- Endress+Hauser RIA15 LCD Process Indicator for Current Signal, 45mm x 92mm
- Endress+Hauser RIA452 LCD Process Indicator for Current Signal, 92mm x 92mm
