Endress+Hauser RID14 LCD Multi-Function Panel Meters

Subtotal (1 unit)*

€930.94

(exc. VAT)

€1,145.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€930.94

*price indicative

RS Stock No.:
288-5980
Distrelec Article No.:
304-26-920
Mfr. Part No.:
RID14-AA3C2
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Multi-Function Panel Meters

Display Type

LCD

Number of Digits

5

Depth

106mm

Digit Height

20.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA IS, Ex d, FM IS, ATEX Ex nA, NI, ATEX/IECEx Ex ia, Ex tb, Ex ic

Series

RID14

COO (Country of Origin):
DE
The Endress+Hauser field indicator designed for integration into fieldbus systems. It offers 8 channel indication of process or calculated values for FOUNDATION Fieldbus or PROFIBUS PA protocol. With a high contrast backlit LCD display featuring a bargraph and clear text field, this field indicator provides easy-to-read information. It requires no external power supply and has international approvals.

8 channel indication for fieldbus systems

High contrast backlit LCD display with bargraph

Simple and standardized communication via fieldbus protocol

International approvals

Suitable for various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy