Endress+Hauser RMA42 LCD Process Meter for Current, Voltage
- RS Stock No.:
- 288-5993
- Mfr. Part No.:
- RMA42-FBC
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€432.37
(exc. VAT)
€531.82
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.37 |
*price indicative
- RS Stock No.:
- 288-5993
- Mfr. Part No.:
- RMA42-FBC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Properties Measured | Current, Voltage | |
| Display Type | LCD | |
| Depth | 118mm | |
| Number of Digits | 5 Digit | |
| Series | RMA42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Properties Measured Current, Voltage | ||
Display Type LCD | ||
Depth 118mm | ||
Number of Digits 5 Digit | ||
Series RMA42 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser process transmitter RMA42 displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.
One device to cover a multitude of functions and applications: loop power supply, barrier, integrated relays, calculations and indication of measured values
Perfect supplement for level measurements as it can be used as overfill protection, offers calcul
Perfect supplement for level measurements as it can be used as overfill protection, offers calcul
Related links
- Endress+Hauser RMA42 LCD Process Meter for Current, Voltage
- Endress+Hauser RMA42 LCD Process Meter
- Endress+Hauser RIA46 LCD Process Meter
- Endress+Hauser LCD Digital Panel Multi-Function Meter for I RTD U
- Omron K3MA LCD Process Meter for Current 45mm x 92mm
- Endress+Hauser Indicators Digital Panel Multi-Function Meter for Process Transmitter, 115mm x 45mm
- Endress+Hauser RID16 LCD Process Indicator
- Endress+Hauser RID14 LCD Process Indicator
