Emko ESM-9950 Panel Mount Temperature Controller 1 Input, 1 Output 1 Relay 240V ac PID, PI, PD, On-Off, Type P

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-506
Distrelec Article No.:
302-82-969
Mfr. Part No.:
ESM-9950.1.20.1.1/00.00/0.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Temperature Controller

Output Type

1 Relay

Number of Inputs

1

Number of Outputs

1

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID, PI, PD, On-Off, Type P

Maximum Supply Voltage

240V ac

Display Type

4 digit LED

Maximum Voltage

240V

Width

96mm

Standards/Approvals

CE, RoHS, REACH, EAC

Length

96mm

IP Rating

IP65

Series

ESM-9950

Input Type

Current, Thermocouple, RTD, Voltage

Mount Type

Panel Mount

Panel Depth

88mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy