Baumer PA422 LED Digital Panel Multifunction Meter for Voltage, Current, 93 mm x 45 mm
- RS Stock No.:
- 407-2065
- Mfr. Part No.:
- PA422.064AX01
- Manufacturer:
- Baumer
Image representative of range
Subtotal (1 unit)*
€873.10
(exc. VAT)
€1,073.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €873.10 |
*price indicative
- RS Stock No.:
- 407-2065
- Mfr. Part No.:
- PA422.064AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Properties Measured | Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 93mm | |
| Number of Digits | 5 | |
| Depth | 150mm | |
| Cutout Width | 45mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PA422 | |
| Meter Type | Electrical | |
| Maximum Measurement | 32000 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Properties Measured Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 93mm | ||
Number of Digits 5 | ||
Depth 150mm | ||
Cutout Width 45mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94 V-0 | ||
Series PA422 | ||
Meter Type Electrical | ||
Maximum Measurement 32000 | ||
- COO (Country of Origin):
- ES
PA 422 series load cell indicator
Indicators for measuring load (weight, pressure, torque, etc.) through measuring bridge type transducers.
Input signal + / -15; + / -30; + / -60 or + / -300 m Vdc.
Filter for weighting and stabilising input signal.
Excitation 5 or 10 Vdc sensor
Two versions: two thresholds or two thresholds + analogue output.
28 pre-programmed functions accessible via 4 logic inputs (tare, min., max., hold, reset, etc).
Frame linearisation (11).
Related links
- Baumer PA422 LED Digital Panel Multifunction Meter for Pressure Weight, 93 mm x 45 mm
- Baumer PA420 LED Digital Panel Multifunction Meter for Current 93 mm x 45 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Voltage Resistance 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Temperature Current 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Current Temperature 45 mm x 93 mm
- Baumer PA408 LED Digital Panel Multifunction Meter for Resistance Voltage 45 mm x 93 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for AC Current, 22.2 mm x 45 mm
- Baumer PA200 LED Digital Panel Multifunction Meter for Voltage 22.5 mm x 45 mm
