Schneider Electric Sensor Surface Mount 200 mm 200 mm IP20 Bus Connecting Terminal

Subtotal (1 unit)*

€1,825.38

(exc. VAT)

€2,245.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,825.38

*price indicative

RS Stock No.:
358-338
Mfr. Part No.:
MTN6604-0001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Sensor

Device Type

Sensor

Mount Type

Surface Mount

Height

200mm

Length

200mm

Width

200mm

Terminal Type

Bus Connecting Terminal

Standards/Approvals

RoHS

IP Rating

IP20

Series

MTN

COO (Country of Origin):
DE
The Schneider Electric Weather Combi-Sensor in black is a versatile device designed to measure wind, rain, twilight, and brightness levels with three dedicated sensors. It is suitable for external installations and ensures reliable performance in various environmental conditions.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy