Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage

Subtotal (1 unit)*

€433.73

(exc. VAT)

€533.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€433.73

*price indicative

RS Stock No.:
357-510
Mfr. Part No.:
MTN6921-0001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V dc

Actuator Type

Electric

Function

Straight

Standards/Approvals

RoHS/WEEE

COO (Country of Origin):
DE
The Schneider Electric KNX valve drive is equipped with a status LED and 2 inputs, providing efficient control and monitoring of valve operations. It is powered via the bus, with a rated operational voltage of 24V. The device has an IP21 degree of protection, offering protection against solid objects larger than 12.5 mm and ensuring reliable performance in indoor environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy