Abax Industries DAL PROTEX Cleaner 5 L Can

Subtotal (1 unit)*

€110.54

(exc. VAT)

€135.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.54

*price indicative

RS Stock No.:
759-852
Mfr. Part No.:
08895
Manufacturer:
Abax Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Abax Industries

Product Type

Cleaner

Product Form

Liquid

Trade Name

DAL PROTEX

Package Type

Can

Package Size

5 L

Food Safe

No

Application

Treatment, Oil-Repellent

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy