RS PRO Food Safe Foam Cleaner 500 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 13€9.26
14 - 49€8.89
50 +€8.69

*price indicative

RS Stock No.:
137-2030
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Foam Cleaner

Product Form

Foam

Package Type

Aerosol

Package Size

500 ml

Application

Cleaning

Food Safe

Yes

Base Material

Biodegradable

Standards/Approvals

No

COO (Country of Origin):
BE
Developed for general cleaning in the food industry. Use to remove general grime and soiling from machinery.

Stable, foam helps break down soiling for effective cleaning

Clings to vertical surfaces, non-dripping

Cleans equipment, metal parts, and machinery

Safe for use on plastics

Biodegradable

Fill size: 500ml aerosol

Note

Food Processing Safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy