Gossen Metrawatt GTZ3228000R0001 PRO-Schuko, For Use With PROFITEST Series
- RS Stock No.:
- 260-8273
- Mfr. Part No.:
- GTZ3228000R0001
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€137.35
(exc. VAT)
€168.94
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.35 |
*price indicative
- RS Stock No.:
- 260-8273
- Mfr. Part No.:
- GTZ3228000R0001
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | PRO-Schuko | |
| Product Type | Electrical Tester | |
| For Use With | PROFITEST Series | |
| Standards/Approvals | DIN VDE 0404 Part 3:2005, DIN EN 60 529/VDE 0470 Part 1, VDE 0843201, DIN EN 613261, IEC/EN 61 0101:2011, DIN VDE 0404:2002, VDE 04111:2011 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type PRO-Schuko | ||
Product Type Electrical Tester | ||
For Use With PROFITEST Series | ||
Standards/Approvals DIN VDE 0404 Part 3:2005, DIN EN 60 529/VDE 0470 Part 1, VDE 0843201, DIN EN 613261, IEC/EN 61 0101:2011, DIN VDE 0404:2002, VDE 04111:2011 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Electrical Tester, PRO-Schuko Accessory, DIN VDE 0404 Part 3 Compliance - GTZ3228000R0001
This electrical tester accessory is designed to Interface with PROFITEST series instruments to support portable safety and functional checks. It provides compatibility for mains and appliance testing applications and is intended for use by electricians and technicians working to recognised electrical safety frameworks. The accessory aligns with established engineering standards for instrument performance and environmental protection suitable for field and workshop use.
Features and Benefits:
• *Made in Germany
• DIN VDE 0404 Part 3 compliance ensures standardised portable testing procedures
• IEC/EN 61010 conformity supports safe operation in measurement environments
• DIN EN 61326 compatibility enables use in industrial electromagnetic conditions
• VDE 04111 adherence facilitates accepted electrician safety practices
• IP-rated protection per DIN EN 60529 allows use in varied ambient conditions
• DIN VDE 0404 Part 3 compliance ensures standardised portable testing procedures
• IEC/EN 61010 conformity supports safe operation in measurement environments
• DIN EN 61326 compatibility enables use in industrial electromagnetic conditions
• VDE 04111 adherence facilitates accepted electrician safety practices
• IP-rated protection per DIN EN 60529 allows use in varied ambient conditions
Applications
• Used with PROFITEST instruments for mains connector testing
• Suitable for electricians performing appliance safety verification
• Used for on-site portable tester routines in industrial facilities
• Can be used for functional checks during maintenance tasks
• Ideal for incorporation into systematic safety inspection workflows
• Suitable for electricians performing appliance safety verification
• Used for on-site portable tester routines in industrial facilities
• Can be used for functional checks during maintenance tasks
• Ideal for incorporation into systematic safety inspection workflows
Which standards ensure the accessory is suitable for industrial measurement environments?
It meets DIN EN 61326 requirements for electromagnetic compatibility in industrial settings.
How does the accessory support electrical safety testing procedures?
It conforms to VDE 04111 specifications, aligning with accepted practices for electrician safety assessments.
Is the accessory compatible with field instruments designed for portable use?
Yes, it is intended for portable tester applications and complies with DIN VDE 0404 Part 3 for such usage.
What protection rating covers use in challenging ambient conditions?
The product is specified with IP-related standards under DIN EN 60529 for ingress protection considerations.
Related links
- Gossen Metrawatt Z501O PRO-A3 II, For Use With PROFITEST Series
- Gossen Metrawatt Z501P PRO-RLO II, For Use With PROFITEST Series
- Gossen Metrawatt Z503A, For Use With PROFITEST Series
- Gossen Metrawatt GTZ3604000R0001, For Use With PROFITEST Series
- Gossen Metrawatt Z503F Set-Probes, For Use With PROFITEST Series
- Gossen Metrawatt Z503M Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503N Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503K Measuring Adapter, For Use With PROFITEST INTRO Tester
