Gossen Metrawatt Z501P PRO-RLO II, For Use With PROFITEST Series
- RS Stock No.:
- 260-8301
- Mfr. Part No.:
- Z501P
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€286.82
(exc. VAT)
€352.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.82 |
*price indicative
- RS Stock No.:
- 260-8301
- Mfr. Part No.:
- Z501P
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | PRO-RLO II | |
| For Use With | PROFITEST Series | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type PRO-RLO II | ||
For Use With PROFITEST Series | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Tester Accessory, PRO-RLO II Accessory, For Use With PROFITEST Series - Z501P
This multi-function tester accessory augments portable electrical test instruments by providing additional measurement capabilities for PROFITEST devices. It is designed to Interface directly with PROFITEST series equipment to extend testing options and adaptors for professional electrical diagnostics in field and workshop environments.
Features and Benefits:
• *Made in Germany
• Adds remote measurement inputs for expanded testing capability
• Enables Rapid connection to PROFITEST instruments for efficient workflows
• Offers module functionality to support diverse test sequences
• Adds remote measurement inputs for expanded testing capability
• Enables Rapid connection to PROFITEST instruments for efficient workflows
• Offers module functionality to support diverse test sequences
Applications
• Used with PROFITEST series instruments during on-site inspections
• Suitable for electrical contractors requiring additional test functions
• Ideal for laboratory evaluation alongside portable testers
• Suitable for electrical contractors requiring additional test functions
• Ideal for laboratory evaluation alongside portable testers
How does it connect to existing test equipment?
It interfaces via the compatible accessory port on PROFITEST instruments to extend measurement options.
Can it be used as a spare for maintenance?
Yes, it serves as a PROFITEST PRO-RLO II spare to replace or supplement units during servicing.
Related links
- Gossen Metrawatt Z501O PRO-A3 II, For Use With PROFITEST Series
- Gossen Metrawatt GTZ3228000R0001 PRO-Schuko, For Use With PROFITEST Series
- Gossen Metrawatt Z503A, For Use With PROFITEST Series
- Gossen Metrawatt GTZ3604000R0001, For Use With PROFITEST Series
- Gossen Metrawatt Z503F Set-Probes, For Use With PROFITEST Series
- Gossen Metrawatt Z503M Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503N Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503K Measuring Adapter, For Use With PROFITEST INTRO Tester
