Gossen Metrawatt Z505C Telescoping Rod, For Use With PROFITEST Series
- RS Stock No.:
- 263-6784
- Mfr. Part No.:
- Z505C
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€295.92
(exc. VAT)
€363.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.92 |
*price indicative
- RS Stock No.:
- 263-6784
- Mfr. Part No.:
- Z505C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Telescoping Rod | |
| For Use With | PROFITEST Series | |
| Standards/Approvals | IEC 603647710, DIN EN 61140, IEC 61557/EN 61557, DIN EN 613261, IEC 61140, EN 60529, IEC 603646, IEC 61010/EN 61010, EN 501101 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Telescoping Rod | ||
For Use With PROFITEST Series | ||
Standards/Approvals IEC 603647710, DIN EN 61140, IEC 61557/EN 61557, DIN EN 613261, IEC 61140, EN 60529, IEC 603646, IEC 61010/EN 61010, EN 501101 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Tester Accessory, Telescoping Rod Accessory, For Use With PROFITEST Series - Z505C
This multi-function tester accessory is a telescoping rod designed to extend the reach of compatible PROFITEST instruments for remote probe positioning and safer contact during measurements. It is intended for use in electrical testing environments where extended access or isolation is required and aligns with recognised international and European testing standards.
Features and Benefits:
• *Made in Germany
• Complies with IEC 61010 for safe instrument interfacing
• Meets DIN EN 61140 to support protective separation
• Designed to align with EN 61557 for electrical safety testing
• Complies with IEC 61010 for safe instrument interfacing
• Meets DIN EN 61140 to support protective separation
• Designed to align with EN 61557 for electrical safety testing
Applications
• Used with PROFITEST instruments for remote measurements
• Suitable for insulation testing on hard-to-reach conductors
• Can be used during IP rating assessments in electrical systems
• Suitable for insulation testing on hard-to-reach conductors
• Can be used during IP rating assessments in electrical systems
Which approvals indicate suitability for electrical safety tasks?
It carries standards such as IEC 60364, IEC 61010 and DIN EN 61140 showing applicability to electrical safety procedures.
Can it be applied for portable tester workflows?
The accessory is intended for use with PROFITEST and conforms to EN 50110 and EN 61326 to support portable tester operations.
