Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, RSCAL
- RS Stock No.:
- 468-659
- Mfr. Part No.:
- ET6000
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€1,293.02
(exc. VAT)
€1,590.41
(inc. VAT)
- Plus 7 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,293.02 |
*price indicative
- RS Stock No.:
- 468-659
- Mfr. Part No.:
- ET6000
- Manufacturer:
- Martindale
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Loop Impedance Test Type | 4 Wire, 3 Wire | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | ET6000 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 500V | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Insulation Resistance, Continuity, Fault Loop Impedance, Earth Resistance, RCD | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Continuity Test Current | 200mA | |
| RCD Test Type | Type B, F, AC, Type A, B+, Type G | |
| Remote Switch Mode | Yes | |
| Length | 25mm | |
| Weight | 1.3kg | |
| Height | 135mm | |
| Width | 107mm | |
| Standards/Approvals | 18th Edition, BS 57671:2018, BS EN 61010-1, BS EN 61326-1, BS EN 61557 | |
| Test Standards | 18th Edition, BS EN 61010-1, BS 57671:2018, BS EN 61326-1, BS EN 61557 | |
| Calibrated | RSCAL | |
| Power Source | AA Batteries / rechargeable Batteries | |
| Safety Category Level | CAT IV, CAT III | |
| Display Type | Backlight | |
| Battery Type | AA rechargeable batteries | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Loop Impedance Test Type 4 Wire, 3 Wire | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number ET6000 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 500V | ||
Maximum Voltage Measurement 500V | ||
Test Type Insulation Resistance, Continuity, Fault Loop Impedance, Earth Resistance, RCD | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Continuity Test Current 200mA | ||
RCD Test Type Type B, F, AC, Type A, B+, Type G | ||
Remote Switch Mode Yes | ||
Length 25mm | ||
Weight 1.3kg | ||
Height 135mm | ||
Width 107mm | ||
Standards/Approvals 18th Edition, BS 57671:2018, BS EN 61010-1, BS EN 61326-1, BS EN 61557 | ||
Test Standards 18th Edition, BS EN 61010-1, BS 57671:2018, BS EN 61326-1, BS EN 61557 | ||
Calibrated RSCAL | ||
Power Source AA Batteries / rechargeable Batteries | ||
Safety Category Level CAT IV, CAT III | ||
Display Type Backlight | ||
Battery Type AA rechargeable batteries | ||
Safety Category Voltage 600V | ||
Related links
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, UKAS
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, RSCAL
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, RSCAL
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
