Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, RSCAL
- RS Stock No.:
- 842-549
- Mfr. Part No.:
- 1664FC SCH/T6PRO
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,719.06
(exc. VAT)
€3,344.44
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €2,719.06 |
*price indicative
- RS Stock No.:
- 842-549
- Mfr. Part No.:
- 1664FC SCH/T6PRO
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | High Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | FLK-1664FC | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 500V | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Earth Resistance, RCD, Voltage Test | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Wireless | |
| Continuity Test Current | 200mA | |
| RCD Test Type | AC, Type A, Type S | |
| Width | 250mm | |
| Standards/Approvals | EN61557-10 | |
| Weight | 1.3kg | |
| Length | 100mm | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| Test Standards | EN, IEC | |
| IP Rating | IP40 | |
| Calibrated | RSCAL | |
| Power Source | 6 x AA Batteries | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Voltage | 500V | |
| Battery Type | AA IEC LR06 | |
| Display Type | Dual Display | |
| Minimum Continuity Resistance | 20Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type High Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number FLK-1664FC | ||
Non-Tripping Yes | ||
Insulation Test Voltage 500V | ||
Maximum Voltage Measurement 500V | ||
Test Type Earth Resistance, RCD, Voltage Test | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Wireless | ||
Continuity Test Current 200mA | ||
RCD Test Type AC, Type A, Type S | ||
Width 250mm | ||
Standards/Approvals EN61557-10 | ||
Weight 1.3kg | ||
Length 100mm | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
Test Standards EN, IEC | ||
IP Rating IP40 | ||
Calibrated RSCAL | ||
Power Source 6 x AA Batteries | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Voltage 500V | ||
Battery Type AA IEC LR06 | ||
Display Type Dual Display | ||
Minimum Continuity Resistance 20Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, UKAS
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, RSCAL
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
