Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 240-6360
- Mfr. Part No.:
- 1664FC SCH FTT KIT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,722.00
(exc. VAT)
€3,348.06
(inc. VAT)
- Shipping from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,722.00 |
*price indicative
- RS Stock No.:
- 240-6360
- Mfr. Part No.:
- 1664FC SCH FTT KIT
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1664FC SCH FTT KIT | |
| Non-Tripping | No | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| RCD Test Type | Type S, AC, Type G | |
| Weight | 1.3kg | |
| Width | 25mm | |
| Length | 10mm | |
| Height | 12.5mm | |
| IP Rating | IP40 | |
| Battery Type | AA | |
| Power Source | Battery | |
| Safety Category Voltage | 500V | |
| Minimum Continuity Resistance | 20Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1664FC SCH FTT KIT | ||
Non-Tripping No | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
RCD Test Type Type S, AC, Type G | ||
Weight 1.3kg | ||
Width 25mm | ||
Length 10mm | ||
Height 12.5mm | ||
IP Rating IP40 | ||
Battery Type AA | ||
Power Source Battery | ||
Safety Category Voltage 500V | ||
Minimum Continuity Resistance 20Ω | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Continuity Resistance 2000Ω | ||
- COO (Country of Origin):
- SG
FLUKE Multifunction Tester, 500V AC Voltage Measurement Range, Integrated Phase Sequence Indicator - 1664 Series - 1664FC SCH FTT KIT
Features & Benefits
Applications
How do I change the measurement functions of this tester?
Related links
- Fluke 1664FC DE Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1kV Earth Resistance Measurement With Optical USB
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke PROINSTALL Multifunction Tester 1kV Earth Resistance Measurement
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
