Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB

Subtotal (1 unit)*

€2,459.00

(exc. VAT)

€3,024.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,459.00

*price indicative

RS Stock No.:
117-6667
Distrelec Article No.:
300-60-476
Mfr. Part No.:
FLK-1664FC SCH
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

Phase to Neutral, Phase to Earth

Automatic RCD Test

Yes

Model Number

1664FC

RCD Ramp Test

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

500V ac/dc

Test Type

Multifunction Installation Tester

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

1mA

RCD Test Type

Type S, Type G, AC

Weight

1.3kg

Height

125mm

Remote Switch Mode

Yes

Length

100mm

Standards/Approvals

CSA, UL 61010, ANSI/ISAs82.02.01 2000, CE, EN 610101 Ed 2.0 (200102)

Width

250mm

IP Rating

IP40

Test Standards

EN 61557-1, EN 61557-7, EN 61557-10

Minimum Continuity Resistance

20Ω

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Safety Category Voltage

500V, 300V

Display Type

LCD

Battery Type

AA

Safety Category Level

CAT III, CAT IV

RoHS Status: Exempt

COO (Country of Origin):
GB

Fluke Multifunction Tester, 100mm Length, 125mm Height - FLK-1664FC SCH


This multifunction tester is a handheld installation instrument designed to verify fixed wiring safety in domestic, commercial and industrial settings. It performs insulation, continuity, loop and earth resistance measurements, Plus RCD testing, and interfaces with external systems for data transfer. The unit operates from AA batteries and is rated for use across common site temperatures and indoor environments.

Features and Benefits:


• 1000V insulation tester protecting connected equipment during tests
• 1mA continuity tester delivering up to 2000Ω range accuracy
• Automatic RCD ramp and Type S G AC testing for Rapid verification
• 500V AC/DC voltage multimeter with USB data download capability
• Portable earth resistance meter IP40 for field measurements
• CAT III CAT IV safety category tester for overvoltage environments

Applications


• Suitable for verifying fixed wiring to IEC 60364 standards
• Ideal for testing EV charging RCD A-EV and RDC-DD protections
• Used with smartphones for wireless result sharing and Cloud storage
• Can be used for site acceptance of RCDs and loop impedance
• Useful when documenting results for maintenance and asset records

Which RCD types can it test and how is DC-sensitive testing handled?


It tests AC, A, B/B+, G and S variants and uses a VAR mode to generate smooth DC test currents for DC-sensitive RCDs including EV/RDC-DD devices.

How does the instrument prevent damage to connected appliances during insulation checks?


An insulation pretest detects connected peripherals and halts the insulation measurement while providing Visual and audible warnings.

What interfaces and data options are available for result management?


Results can be transferred via USB or wirelessly to a mobile app and stored in Cloud storage for later processing with compatible data software.

What is the device’s input power and battery arrangement for site use?


It runs on six 1.5V AA cells and provides self-test and illuminated display functions for field operation.

What interfaces are available for exporting results and remote control?


It includes a USB Interface for data download and a remote probe/lead for switch‑mode operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy