Klein Tools Carrying Case for Use with Klein Tools Clamp Meters
- RS Stock No.:
- 790-317
- Mfr. Part No.:
- 69401
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-317
- Mfr. Part No.:
- 69401
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Carrying Case | |
| Accessory Type | Carrying Case | |
| For Use With | Klein Tools Clamp Meters | |
| Universal | No | |
| Height | 235mm | |
| Length | 9.25in | |
| Width | 4in | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Carrying Case | ||
Accessory Type Carrying Case | ||
For Use With Klein Tools Clamp Meters | ||
Universal No | ||
Height 235mm | ||
Length 9.25in | ||
Width 4in | ||
- COO (Country of Origin):
- CH
The SuperRod Tools Multimeter Carrying Case is part of a full line of test and measurement products designed from the ground up by electricians for electricians. The case has exceptional resistance to abrasions, punctures and tears.
Interior pocket for organized storage
Zipper closure secures contents
83 cu in capacity fits clamp meters and multimeters
Related links
- Klein Tools Clamp Meter
- Klein Tools CL800 Clamp Meter CAT IV 600 V Non-Contact Voltage
- Klein Tools Polyester, PVC Coating Carrying Bag 7.25 in x 10.25in x 4.75 in
- Klein Tools Polyester, PVC Coating Carrying Bag 4.75 in x 9in x 2.25 in
- Klein Tools Polyester, PVC Coating Carrying Bag 6.25 in x 10.25in x 4 in
- FLIR TA03-KIT Battery Charger, For Use With CM174 Clamp Meters
- Klein Tools Staple
- Klein Tools 17mm Staples
