Sanwa Electric Instruments TL-21a Test Lead, CAT III, CAT II
- RS Stock No.:
- 756-6986
- Mfr. Part No.:
- TL-21a
- Manufacturer:
- Sanwa Electric Instruments
Subtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.31 |
*price indicative
- RS Stock No.:
- 756-6986
- Mfr. Part No.:
- TL-21a
- Manufacturer:
- Sanwa Electric Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Electric Instruments | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Leads | |
| Lead Length | 1m | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT III, CAT II | |
| Standards/Approvals | IEC 61010, CE | |
| Select all | ||
|---|---|---|
Brand Sanwa Electric Instruments | ||
Lead Type Test Lead | ||
Product Type Multimeter Leads | ||
Lead Length 1m | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT III, CAT II | ||
Standards/Approvals IEC 61010, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Test Leads
Related links
- Fluke TL175E Test Lead CAT II, 10A
- Fluke TL175 HV Test Lead CAT III 10A
- RS PRO Fused Test Lead CAT III
- RND RND 350-00003 Test Lead CAT III, 10A
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- Hirschmann Test & Measurement 934258100 Test Probe Lead CAT III, 16A
