Fluke Digital Digital Multimeter, 10 A, 10 A, 1 kV
- RS Stock No.:
- 765-385
- Mfr. Part No.:
- FLUKE-17B+/EUR
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€168.00
(exc. VAT)
€206.64
(inc. VAT)
- 9 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €168.00 |
*price indicative
- RS Stock No.:
- 765-385
- Mfr. Part No.:
- FLUKE-17B+/EUR
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | LCD | |
| Resistance Resolution | 10kΩ | |
| Functions Measured | DC + AC Current | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum DC Current Measurement | 10A | |
| Maximum Resistance Measurement | 0.04GΩ | |
| AC Current Accuracy | 1.5 % + 3 | |
| DC Current Accuracy | 1.5 % + 3 | |
| AC Voltage Accuracy | 1.0 % + 3 | |
| DC Voltage Accuracy | 0.5 % + 3 | |
| DC Current Resolution | 10mA | |
| AC Voltage Resolution | 1V | |
| AC Current Resolution | 10mA | |
| DC Voltage Resolution | 1 V | |
| Maximum Frequency | 100kHz | |
| Power Source | 2 x AA | |
| Minimum Operating Temperature | -55°C | |
| Resistance Measurement Accuracy | 1.5 % + 3 | |
| Maximum Operating Temperature | 400°C | |
| Battery Life | 500h | |
| Width | 91mm | |
| Weight | 455g | |
| Height | 183mm | |
| Length | 49.5mm | |
| Other Measurement Accuracy | 0.1 % + 3 | |
| Battery Type | NEDA 15A | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type LCD | ||
Resistance Resolution 10kΩ | ||
Functions Measured DC + AC Current | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum DC Current Measurement 10A | ||
Maximum Resistance Measurement 0.04GΩ | ||
AC Current Accuracy 1.5 % + 3 | ||
DC Current Accuracy 1.5 % + 3 | ||
AC Voltage Accuracy 1.0 % + 3 | ||
DC Voltage Accuracy 0.5 % + 3 | ||
DC Current Resolution 10mA | ||
AC Voltage Resolution 1V | ||
AC Current Resolution 10mA | ||
DC Voltage Resolution 1 V | ||
Maximum Frequency 100kHz | ||
Power Source 2 x AA | ||
Minimum Operating Temperature -55°C | ||
Resistance Measurement Accuracy 1.5 % + 3 | ||
Maximum Operating Temperature 400°C | ||
Battery Life 500h | ||
Width 91mm | ||
Weight 455g | ||
Height 183mm | ||
Length 49.5mm | ||
Other Measurement Accuracy 0.1 % + 3 | ||
Battery Type NEDA 15A | ||
- COO (Country of Origin):
- MY
Related links
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke Digital Digital Multimeter 10 A, 600 V
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated
- Fluke Digital Clamp Multimeter 400 A 600 V 600 V 600 V CAT III
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc UKAS Calibrated
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A UKAS Calibrated
- Fluke 233 233 Digital Digital Multimeter True RMS 10 A RSCAL Calibrated
