Fluke Digital Digital Multimeter, 10 A, 10 A, 600 V
- RS Stock No.:
- 765-387
- Mfr. Part No.:
- FLUKE-107/EUR
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€157.00
(exc. VAT)
€193.11
(inc. VAT)
- Plus 51 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €157.00 |
*price indicative
- RS Stock No.:
- 765-387
- Mfr. Part No.:
- FLUKE-107/EUR
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | LCD | |
| Resistance Resolution | 10kΩ | |
| Functions Measured | DC + AC Current | |
| Maximum DC Voltage Measurement | 600V | |
| Maximum AC Current Measurement | 10A | |
| Maximum AC Voltage Measurement | 600V | |
| Maximum DC Current Measurement | 10A | |
| Maximum Resistance Measurement | 0.04GΩ | |
| DC Current Accuracy | 1.5 % + 3 | |
| AC Current Accuracy | 1.5 % + 3 | |
| DC Voltage Accuracy | 0.5 % + 3 | |
| AC Voltage Accuracy | 1.0 % + 3 | |
| AC Current Resolution | 10mA | |
| DC Voltage Resolution | 0.1 V | |
| DC Current Resolution | 10mA | |
| AC Voltage Resolution | 100mV | |
| Maximum Frequency | 100kHz | |
| Power Source | 2 Batteries Type AAA | |
| Resistance Measurement Accuracy | 1.5% + 3 | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 200h | |
| Maximum Operating Temperature | 40°C | |
| Weight | 200g | |
| Length | 142mm | |
| Standards/Approvals | CE, CSR | |
| Height | 28mm | |
| Width | 69mm | |
| Other Measurement Accuracy | 0.1 % + 3 | |
| Other Measurement Resolution | 0.1Hz | |
| Battery Type | 2 AAA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type LCD | ||
Resistance Resolution 10kΩ | ||
Functions Measured DC + AC Current | ||
Maximum DC Voltage Measurement 600V | ||
Maximum AC Current Measurement 10A | ||
Maximum AC Voltage Measurement 600V | ||
Maximum DC Current Measurement 10A | ||
Maximum Resistance Measurement 0.04GΩ | ||
DC Current Accuracy 1.5 % + 3 | ||
AC Current Accuracy 1.5 % + 3 | ||
DC Voltage Accuracy 0.5 % + 3 | ||
AC Voltage Accuracy 1.0 % + 3 | ||
AC Current Resolution 10mA | ||
DC Voltage Resolution 0.1 V | ||
DC Current Resolution 10mA | ||
AC Voltage Resolution 100mV | ||
Maximum Frequency 100kHz | ||
Power Source 2 Batteries Type AAA | ||
Resistance Measurement Accuracy 1.5% + 3 | ||
Minimum Operating Temperature 0°C | ||
Battery Life 200h | ||
Maximum Operating Temperature 40°C | ||
Weight 200g | ||
Length 142mm | ||
Standards/Approvals CE, CSR | ||
Height 28mm | ||
Width 69mm | ||
Other Measurement Accuracy 0.1 % + 3 | ||
Other Measurement Resolution 0.1Hz | ||
Battery Type 2 AAA | ||
- COO (Country of Origin):
- CN
Related links
- Fluke Digital Digital Multimeter 10 A, 1 kV
- Fluke Digital Clamp Multimeter 400 A 600 V 600 V 600 V CAT III
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc, 1 kV ac
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc UKAS Calibrated
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc, 600 V ac
- RS PRO Digital Digital Multimeter 600 V ac
- RS PRO Digital Digital Multimeter 10 A dc, 600 V ac
