Tempo MM810 Handheld Multimeter True RMS, 10 A ac, 6 mA dc, 1 kV ac
- RS Stock No.:
- 213-3627
- Distrelec Article No.:
- 304-27-626
- Mfr. Part No.:
- 55500085
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€265.16
(exc. VAT)
€326.15
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.16 |
*price indicative
- RS Stock No.:
- 213-3627
- Distrelec Article No.:
- 304-27-626
- Mfr. Part No.:
- 55500085
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number | MM810 | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum Resistance Measurement | 600Ω | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 6mA dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number MM810 | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum Resistance Measurement 600Ω | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 6mA dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- TW
The Tempo RMS MM810 is a digital multimeter having automatic polarity. The MM-810 is an advanced mustimeter for professional technicians. This mustimeter have numeric display with 9 volt battery.
Core accuracy better than 0.1%
Millivolt and microampere ranges for precision measurements
True RMS response for AC measurements
Related links
- Tempo MM200 Handheld Multimeter 6 mA dc, 1 kV ac
- Tempo MM200 Handheld Multimeter 6 mA dc UKAS Calibrated
- Tempo MM200 Handheld Multimeter 6 mA dc RSCAL Calibrated
- Sefram 7221 Handheld Multimeter True RMS 1 kV ac
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac
- Extech EX520A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Gossen Metrawatt Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
