Chauvin Arnoux Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 225-8952
- Mfr. Part No.:
- P06231422Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€144.43
(exc. VAT)
€177.65
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €144.43 |
*price indicative
- RS Stock No.:
- 225-8952
- Mfr. Part No.:
- P06231422Z
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Resistance Resolution | 0.1Ω | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 40mΩ | |
| True RMS | Yes | |
| DC Voltage Resolution | 0.1 mV dc | |
| DC Current Resolution | 0.1μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 0.1μA ac | |
| Power Source | Battery | |
| Weight | 335g | |
| Length | 181mm | |
| Width | 92mm | |
| Height | 57mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Battery Type | AA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Resistance Resolution 0.1Ω | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 40mΩ | ||
True RMS Yes | ||
DC Voltage Resolution 0.1 mV dc | ||
DC Current Resolution 0.1μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 0.1μA ac | ||
Power Source Battery | ||
Weight 335g | ||
Length 181mm | ||
Width 92mm | ||
Height 57mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Battery Type AA | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- TW
Related links
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc, 1 kV ac 600 V dc
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc RSCAL
- Chauvin Arnoux CA 5011 Handheld Analogue Multimeter True RMS 10 A dc UKAS
- Chauvin Arnoux Handheld Multimeter 10 A dc, 600 V ac
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
