Keysight Technologies U1241B Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 699-8701
- Distrelec Article No.:
- 304-46-615
- Mfr. Part No.:
- U1241B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€483.42
(exc. VAT)
€594.61
(inc. VAT)
- 7 unit(s) ready to ship
- Plus 7 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €483.42 |
*price indicative
- RS Stock No.:
- 699-8701
- Distrelec Article No.:
- 304-46-615
- Mfr. Part No.:
- U1241B
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | U1241B | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | ±1.5 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| DC Current Accuracy | ±0.6 % rdg + 5 Digits | |
| DC Voltage Accuracy | ±0.15 % rdg + 5 Digits | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 0.1μA ac | |
| DC Current Resolution | 0.1μA dc | |
| DC Voltage Resolution | 0.1 mV dc | |
| Maximum Frequency | 2kHz | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 55°C | |
| Height | 193.8mm | |
| Width | 92.2mm | |
| Length | 58mm | |
| Standards/Approvals | No | |
| Weight | 450g | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Battery Type | AAA x 4 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number U1241B | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy ±1.5 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
DC Current Accuracy ±0.6 % rdg + 5 Digits | ||
DC Voltage Accuracy ±0.15 % rdg + 5 Digits | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 0.1μA ac | ||
DC Current Resolution 0.1μA dc | ||
DC Voltage Resolution 0.1 mV dc | ||
Maximum Frequency 2kHz | ||
Minimum Operating Temperature -10°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 55°C | ||
Height 193.8mm | ||
Width 92.2mm | ||
Length 58mm | ||
Standards/Approvals No | ||
Weight 450g | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Battery Type AAA x 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, Battery-Powered, 1000mV to 1000V AC Voltage Measurement Range - U1240B Series - U1241B
Features & Benefits
Applications
What accessories are supplied with this multimeter?
Note
Related links
- Keysight Technologies U1241B Handheld Multimeter True RMS, UKAS Calibrated
- Keysight Technologies U1241B Handheld Multimeter True RMS
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1272A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1273A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1251B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1252B Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1253B Handheld Multimeter True RMS, RSCAL Calibrated
