Metrix 3293 Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 821-6868
- Mfr. Part No.:
- MTX3293-BT
- Manufacturer:
- Metrix
- RS Stock No.:
- 821-6868
- Mfr. Part No.:
- MTX3293-BT
- Manufacturer:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Multimeter Type | Handheld | |
| Model Number p | 3293 | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature | |
| Absolute Maximum AC Current Measurement | 100A ac | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum DC Current Measurement | 100A dc | |
| True RMS | Yes | |
| Absolute Maximum Temperature Measurement | +1200 (KTC) °C, +800 (pT) °C | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 5MHz | |
| AC Current Measurement Resolution | 10nA ac | |
| DC Current Measurement Resolution | 10nA dc | |
| Resistance Measurement Resolution | 1mΩ | |
| AC Voltage Measurement Resolution | 1µV ac | |
| DC Voltage Measurement Resolution | 1µV dc | |
| Capacitance Measurement Resolution | 1pF | |
| Safety Category Level | CAT III, CAT IV | |
| Height | 47.1mm | |
| Minimum Operating Temperature | 0°C | |
| Best Resistance Measurement Accuracy | 0.07 % | |
| Maximum Operating Temperature | +40°C | |
| Battery Type | AA, NiMH | |
| Weight | 570g | |
| Safety Category Voltage | 600 VV, 1000V | |
| Best DC Voltage Accuracy | 0.02 % | |
| Best Temperature Measurement Accuracy | +0.1 % | |
| Best AC Voltage Accuracy | 0.3 % | |
| Length | 196mm | |
| Best AC Current Accuracy | 0.3 % | |
| Width | 90mm | |
| Dimensions | 196 x 90 x 47.1mm | |
| Best DC Current Accuracy | 0.1 % | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Multimeter Type Handheld | ||
Model Number p 3293 | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature | ||
Absolute Maximum AC Current Measurement 100A ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum DC Current Measurement 100A dc | ||
True RMS Yes | ||
Absolute Maximum Temperature Measurement +1200 (KTC) °C, +800 (pT) °C | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 5MHz | ||
AC Current Measurement Resolution 10nA ac | ||
DC Current Measurement Resolution 10nA dc | ||
Resistance Measurement Resolution 1mΩ | ||
AC Voltage Measurement Resolution 1µV ac | ||
DC Voltage Measurement Resolution 1µV dc | ||
Capacitance Measurement Resolution 1pF | ||
Safety Category Level CAT III, CAT IV | ||
Height 47.1mm | ||
Minimum Operating Temperature 0°C | ||
Best Resistance Measurement Accuracy 0.07 % | ||
Maximum Operating Temperature +40°C | ||
Battery Type AA, NiMH | ||
Weight 570g | ||
Safety Category Voltage 600 VV, 1000V | ||
Best DC Voltage Accuracy 0.02 % | ||
Best Temperature Measurement Accuracy +0.1 % | ||
Best AC Voltage Accuracy 0.3 % | ||
Length 196mm | ||
Best AC Current Accuracy 0.3 % | ||
Width 90mm | ||
Dimensions 196 x 90 x 47.1mm | ||
Best DC Current Accuracy 0.1 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
