Metrix 3293 Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 1000V ac Max

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

€1,010.42

(exc. VAT)

€1,242.82

(inc. VAT)

Each

€983.92

(exc. VAT)

€1,210.22

(inc. VAT)

RS Stock No.:
823-2722
Mfr. Part No.:
MTX3293B-BT
Manufacturer:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Model Number p

3293

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum DC Current Measurement

100A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1200 (KTC) °C, +800 (pT) °C

Absolute Maximum Capacitance Measurement

10mF

True RMS

Yes

Maximum Frequency

5MHz

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

AC Voltage Measurement Resolution

1µV ac

DC Voltage Measurement Resolution

1µV dc

Resistance Measurement Resolution

1mΩ

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Battery Type

AA, NiMH

Weight

570g

Best DC Current Accuracy

0.1 %

Best DC Voltage Accuracy

0.02 %

Best Temperature Measurement Accuracy

+0.1 %

Dimensions

196 x 90 x 47.1mm

Best AC Voltage Accuracy

0.3 %

Minimum Operating Temperature

0°C

Height

47.1mm

Maximum Operating Temperature

+40°C

Best Resistance Measurement Accuracy

0.07 %

Width

90mm

Best AC Current Accuracy

0.3 %

Length

196mm

Safety Category Voltage

600 VV, 1000V

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy