Keysight Technologies U1241C Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac
- RS Stock No.:
- 906-4154
- Distrelec Article No.:
- 301-50-495
- Mfr. Part No.:
- U1241C
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€486.00
(exc. VAT)
€597.78
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €486.00 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 907-0799
Each
€573.00
(exc. VAT)
€704.79
(inc. VAT)
- RS Stock No.:
- 906-4154
- Distrelec Article No.:
- 301-50-495
- Mfr. Part No.:
- U1241C
- Manufacturer:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number | U1241C | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 100mΩ | |
| True RMS | Yes | |
| AC Current Accuracy | 1 % | |
| DC Voltage Accuracy | 0.09 % rdg | |
| DC Current Accuracy | 0.1 % rdg | |
| AC Voltage Accuracy | ±1 % rdg | |
| AC Voltage Resolution | 0.1V ac | |
| DC Current Resolution | 0.001A ac | |
| AC Current Resolution | 0.001A ac | |
| DC Voltage Resolution | 0.1 V dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Battery Life | 400h | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Weight | 545g | |
| Height | 198mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AAA | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number U1241C | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 100mΩ | ||
True RMS Yes | ||
AC Current Accuracy 1 % | ||
DC Voltage Accuracy 0.09 % rdg | ||
DC Current Accuracy 0.1 % rdg | ||
AC Voltage Accuracy ±1 % rdg | ||
AC Voltage Resolution 0.1V ac | ||
DC Current Resolution 0.001A ac | ||
AC Current Resolution 0.001A ac | ||
DC Voltage Resolution 0.1 V dc | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Battery Life 400h | ||
Standards/Approvals No | ||
Width 96mm | ||
Weight 545g | ||
Height 198mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AAA | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter, 400h Battery Life, 100mV to 1000V AC/DC Voltage Measurement Range - U1240 Series - U1241C
Features & Benefits
Applications
What's the voltage measurement range of this multimeter?
Note
Related links
- Keysight Technologies U1241C Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Keysight Technologies U1241C Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1282A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1281A Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1281A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1282A Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc UKAS Calibrated

