Microchip USB to SPI Bridge 20-Pin SSOP, MCP2210-I/SS

Subtotal (1 tube of 67 units)*

€91.66

(exc. VAT)

€112.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 201 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
67 +€1.368€91.66

*price indicative

RS Stock No.:
146-0241
Mfr. Part No.:
MCP2210-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

USB to SPI Bridge

Number of Transmitters

1

Maximum Data Rate

12Mbps

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

3.3V

Pin Count

20

Maximum Supply Voltage

5.5V

Transmitter Signal Type

Single Ended

Minimum Operating Temperature

-40°C

Receiver Signal Type

Single Ended

Interface Standards

USB 2.0

Maximum Operating Temperature

85°C

Standards/Approvals

AEC-Q100, USB 2.0

Height

1.85mm

Width

5.6mm

Power Supply Type

Single

Series

MCP2210

Length

7.5mm

Automotive Standard

AEC-Q100

Supply Current

13mA

COO (Country of Origin):
TH

Serial I/O Peripherals, Microchip


I/O Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy