DeWALT 2-Piece Planer Blade Multitool Blade for use with DW676K
- RS Stock No.:
- 215-548
- Mfr. Part No.:
- DT3901-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 2 units)*
€23.62
(exc. VAT)
€29.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.62 | €11.81 |
*price indicative
- RS Stock No.:
- 215-548
- Mfr. Part No.:
- DT3901-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Planer Blade | |
| Product Type | Multitool Blade | |
| For Use With | DW676K | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Planer Blade | ||
Product Type Multitool Blade | ||
For Use With DW676K | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT versatile 80mm TCT Planer Blade is designed for metal construction materials such as metal conduit, copper pipe, and structural steel. It offers a durable blade design with bi-metal construction for flexibility and long-lasting cutting edge. Compatible with DCS377 and DCS375 Compact Band Saw and other 27 machines, it is a reliable tool for various cutting tasks.
18TPI blade cuts a variety of common metal construction materials
Bi-metal construction for blade flexibility and long-lasting cutting edge
Compatible with DCS377 & DCS375 Compact Band Saw and other 27 inch machines
Related links
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW678EK and DW680K DW678K
- DeWALT 2-Piece Planner Blade Multitool Blade for use with DW678K DW677
- DeWALT 2 piece Router Bit Set
- DeWALT 2-Piece Centre Set for Steel 3.2 mm Min, High Speed Steel Bits
- DeWALT 2-Piece Centre Set for Steel 3.3 mm Min, High Speed Steel Bits
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 2-Piece Filter Multitool Accessory for use with DWV905H
