DeWALT 2-Piece Planer Blade Multitool Blade for use with DW678EK and DW680K, DW677, DW678K
- RS Stock No.:
- 215-724
- Mfr. Part No.:
- DT3906-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 2 units)*
€22.33
(exc. VAT)
€27.47
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.33 | €11.165 |
*price indicative
- RS Stock No.:
- 215-724
- Mfr. Part No.:
- DT3906-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multitool Blade | |
| Sub Type | Planer Blade | |
| For Use With | DW678EK and DW680K, DW677, DW678K | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multitool Blade | ||
Sub Type Planer Blade | ||
For Use With DW678EK and DW680K, DW677, DW678K | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT versatile 82mm TCT Planer Blade is designed for precision cutting in various metal construction materials such as conduit, copper pipe, and structural steel. With a durable bi-metal construction, this blade ensures flexibility and a long-lasting cutting edge, making it a valuable tool for professionals and DIY enthusiasts alike.
18TPI blade cuts through common metal construction materials with ease
Compatible with DCS377 and DCS375 Compact Band Saw and other 27 inch machines from different manufacturers
Bi-metal construction provides blade flexibility and ensures long-lasting sharpness
Comes in a 2 pack for added value and convenience
Related links
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW676K
- DeWALT 2-Piece Planner Blade Multitool Blade for use with DW678K DW677
- DeWALT 2 piece Router Bit Set
- DeWALT 2-Piece Centre Set for Steel 3.2 mm Min, High Speed Steel Bits
- DeWALT 2-Piece Centre Set for Steel 3.3 mm Min, High Speed Steel Bits
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 2-Piece Filter Multitool Accessory for use with DWV905H
