DeWALT 2-Piece Planner Blade Multitool Blade for use with DW678K, DW678EK and DW680K, DW677
- RS Stock No.:
- 216-091
- Mfr. Part No.:
- DT3905-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 2 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.06 | €6.03 |
*price indicative
- RS Stock No.:
- 216-091
- Mfr. Part No.:
- DT3905-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Planner Blade | |
| Product Type | Multitool Blade | |
| For Use With | DW678K, DW678EK and DW680K, DW677 | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Planner Blade | ||
Product Type Multitool Blade | ||
For Use With DW678K, DW678EK and DW680K, DW677 | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 82mm HSS Planer Blade is a versatile tool designed for cutting a variety of common metal construction materials with its 18TPI blade. Compatible with DCS377 and DCS375 Compact Band Saw and other 27 machines, this blade features a durable bi-metal construction for long-lasting cutting edge.
18TPI blade cuts a variety of common metal construction materials
Compatible with DCS377 & DCS375 Compact Band Saw and other 27 inch machines
Bi-metal construction for blade flexibility and long-lasting cutting edge
Related links
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW678EK and DW680K DW678K
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW676K
- DeWALT 5-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating Multi-Tool
- DeWALT 2-Piece Filter Multitool Accessory for use with DWV905H
- DeWALT 2-Piece Clamp Multitool Accessory for use with Guide Rails
- DeWALT 2 piece Router Bit Set
- DeWALT 2-Piece Centre Set for Steel 3.2 mm Min, High Speed Steel Bits
