HAZET 1-Piece Cover Cover for use with Car
- RS Stock No.:
- 645-004
- Mfr. Part No.:
- 196-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€44.80
(exc. VAT)
€55.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.80 |
*price indicative
- RS Stock No.:
- 645-004
- Mfr. Part No.:
- 196-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Cover | |
| Product Type | Cover | |
| For Use With | Car | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Cover | ||
Product Type Cover | ||
For Use With Car | ||
Number of Pieces 1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Protective cover is designed to safeguard car body surfaces from scratches and damages during maintenance or transport. Constructed from a specially coated anti-slip material, it ensures stability and adherence to various surfaces like aluminium, steel, and GRP. Its waterproof and oil-resistant features not only preserve the aesthetics of your vehicle but also conform to fire safety standards. The cover is washable, offering convenience, and the front nylon surface allows for easy cleaning, making it a practical addition to any car enthusiast's toolkit.
Made from specially coated anti-slip material for secure placement
Waterproof and resistant to oil and grease, ensuring long-lasting protection
Adheres to most car body surfaces including aluminium and steel
Meets fire safety standards, complying with British Standard and US Fed 302
Washable at +40° C for easy maintenance
Specifically designed to protect car body surfaces from scratches and damages
Front nylon surface is easy to clean and wipe down
Compact dimensions of 890 mm x 500 mm fit a variety of vehicles
Lightweight with a net weight of only 0.34 kg for easy handling
Related links
- HAZET 1-Piece Cover Cover for use with Car
- Bosch 1-Piece Enclosuer Cover Cover
- HAZET 1-Piece Chuck Chuck for use with Taps 849Ig-M8 To M12
- HAZET 1-Piece Punch 135mm Overall
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET Mechanical Bearing Puller, 1-Piece
- HAZET Hard Metal Tip Scraper, 1 piece
- HAZET Hydraulic Puller 1-Piece
