Virax 1-Piece Accessory Stand for use with 2 Inch and 4 Inch Threading Machine
- RS Stock No.:
- 886-192
- Mfr. Part No.:
- 161100
- Manufacturer:
- Virax
Subtotal (1 unit)*
€464.22
(exc. VAT)
€570.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.22 |
*price indicative
- RS Stock No.:
- 886-192
- Mfr. Part No.:
- 161100
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Stand | |
| Sub Type | Accessory | |
| For Use With | 2 Inch and 4 Inch Threading Machine | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Stand | ||
Sub Type Accessory | ||
For Use With 2 Inch and 4 Inch Threading Machine | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax roller stand provides reliable support during various tasks, complemented by its robust construction. Designed for versatility, it accommodates numerous applications, making it an essential addition to any workshop.
Constructed from Durable materials for enhanced longevity
Designed to support a weight capacity of 4.1 kg
Feet are not included, allowing for custom configurations
Compatible with 3/4 inch tubes (20/27) for adaptable usage
