Virax 1-Piece Groover Drive Roller for use with GR2-12

Subtotal (1 unit)*

€281.28

(exc. VAT)

€345.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.28

*price indicative

RS Stock No.:
886-199
Mfr. Part No.:
162614
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Groover

Product Type

Drive Roller

For Use With

GR2-12

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax lower roller is an essential component designed for steel pipe grooving applications. It facilitates precise grooving for pipes with dimensions ranging between 8” and 12”, ensuring optimal functionality during every operation.

Constructed specifically for steel pipes, providing durability and performance

Facilitates smooth and effective grooving for larger pipe sizes

Designed to minimise wear, extending the lifespan of the product

Lightweight at 1.420 kg, ensuring ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy