FEIN 7-Piece Oscillating Sanding Set Multitool Accessory for use with AFSC 18, AFSC 18 QCSL, FEIN MultiMaster Top Extra,
- RS Stock No.:
- 179-7837
- Mfr. Part No.:
- 63806204210
- Manufacturer:
- FEIN
Subtotal (1 set)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €43.78 |
*price indicative
- RS Stock No.:
- 179-7837
- Mfr. Part No.:
- 63806204210
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Sub Type | Oscillating Sanding Set | |
| Product Type | Multitool Accessory | |
| For Use With | AFSC 18, AFSC 18 QCSL, FEIN MultiMaster Top Extra, FEIN MultiMaster QuickStart (FMM 350 QSL), FEIN MultiMaster Top (FMM 350 QSL), AFSC 18 QSL | |
| Number of Pieces | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Sub Type Oscillating Sanding Set | ||
Product Type Multitool Accessory | ||
For Use With AFSC 18, AFSC 18 QCSL, FEIN MultiMaster Top Extra, FEIN MultiMaster QuickStart (FMM 350 QSL), FEIN MultiMaster Top (FMM 350 QSL), AFSC 18 QSL | ||
Number of Pieces 7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
For quickly and cost-effectively sanding medium-sized surfaces. The alternative to eccentric or random sanders. No kick-back effect at edges. Easy to use, very good sanding capacity. Can be used with or without dust extraction. Plastic carrier plate for preventing damage and marks on the workpiece. Scope of supply: 1 large perforated triangular sanding pad (edge length 130 mm), with perforated sanding sheets, 2 each of grit 60, 80, 180.
Related links
- FEIN 7-Piece Oscillating Sanding Set for use with Fein MultiMaster, Bosch
- FEIN 3-Piece Oscillating Blade Set for use with Multitools with star lock mounting
- Bosch 1-Piece Sanding Platen for use with Oscillating multitools
- DeWALT 1-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- DeWALT 5-Piece Oscillating Saw Blade for use with Oscillating Multi-Tool
- Bosch 1-Piece Oscillating Saw Blade
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch 5-Piece Oscillating Saw Blade for use with Oscillating multitools
