CK 2-Piece Multitool Blade
- RS Stock No.:
- 220-6481
- Mfr. Part No.:
- T0875
- Manufacturer:
- CK
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 220-6481
- Mfr. Part No.:
- T0875
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Multitool Blade | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Multitool Blade | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK multitool saw blades can be used with a range of materials including thin steel, wood, wood with nails, plastics and non ferrous metals. The multitool blades are strong and durable. Multitool set contains - 34mm x 40mm wood/metal BIM.
Compatible with Fein, Rigid, Bosch, Dremel, Craftsman, Milwaukee, Black & Decker, Mastercraft
Strong and durable
Related links
- CK 2-Piece Multitool Blade
- DeWALT 2-Piece Planner Blade Multitool Blade for use with DW678K DW677
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW676K
- DeWALT 2-Piece Planer Blade Multitool Blade for use with DW678EK and DW680K DW678K
- CK 5-Piece Multitool Blade Set Multitool Blade for use with BLACK CHICAGO Multi Tool, CRAFTSMAN Multi
- CK 1-Piece Multitool Blade for use with Multi-Cutter
- CK 2 piece Plastic High Speed Steel Screw Extractor Set
- Milwaukee 8-Piece Multitool Blade Set Mulit-tool Accessory Kit for use with Starlock Blades
