SAM 1-Piece Spherical Shaped Vitreous-Binder Multitool Accessory for use with Como Drills
- RS Stock No.:
- 270-3224
- Mfr. Part No.:
- 19622-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.99 |
*price indicative
- RS Stock No.:
- 270-3224
- Mfr. Part No.:
- 19622-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Spherical Shaped Vitreous-Binder | |
| For Use With | Como Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Spherical Shaped Vitreous-Binder | ||
For Use With Como Drills | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SAM spherical shaped vitreous-binder grinders on diameter 6 mm shank.
Speed (tr/mn) 36
Guarantee 35000
Related links
- SAM 1-Piece Multitool Accessory for use with Grinders With Vitreous Binder On 6 mm Shank
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- SAM 1-Piece Multitool Accessory for use with Grinder Accessories On 6 mm Shank
- SAM 1 piece L Imperial Hex Key, Hex size 3/4 in
- SAM 1 Piece Repair Kit Tool Kit
- SAM 1 piece Plastic Steel Screw Extractor
- SAM 1-Piece Punch 4mm Shank, 180mm Overall
- SAM 1-Piece Punch 4mm Shank, 165mm Overall
