SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank

Subtotal (1 unit)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.12

*price indicative

RS Stock No.:
282-8182
Mfr. Part No.:
19620-4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Multitool Accessory

Sub Type

Grinding Bit Set

For Use With

Shank

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The SAM Grinder accessories on diameter of 6 mm shank with vitreous binder on 6 mm shank. Grinder on shank diameter 25 x 25 mm Type W220.

Cylindrical shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy