Bahco 2-Piece Abrasive Wheel Polishing Wheel
- RS Stock No.:
- 754-1851
- Distrelec Article No.:
- 304-22-480
- Mfr. Part No.:
- BP422M
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 754-1851
- Distrelec Article No.:
- 304-22-480
- Mfr. Part No.:
- BP422M
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Polishing Wheel | |
| Sub Type | Abrasive Wheel | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Polishing Wheel | ||
Sub Type Abrasive Wheel | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Air Grinder Abrasive Wheels
For use with Bahco air grinders BP115 (754-1826), BP822 (754-1820) and BP822E (754-1909).
Mounted point
6 mm abrasive wheels
Supplied in blister packs of 2
Related links
- Dremel 2-Piece Abrasive Wheel for use with SC402 Mandrel
- Bahco 2-Piece
- Bosch 1-Piece Abrasive Wheel for use with Dremel Tools
- RS PRO Abrasive Wheel Coarse
- Dremel 2-Piece Diamond Wheel Point for use with Dremel Tools
- Bahco Pozidriv Insulated, 2-Piece
- Bahco Phillips Phillips, 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
