Bahco 2-Piece Polishing Wheel
- RS Stock No.:
- 754-1858
- Distrelec Article No.:
- 304-22-482
- Mfr. Part No.:
- BP424M
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 754-1858
- Distrelec Article No.:
- 304-22-482
- Mfr. Part No.:
- BP424M
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Polishing Wheel | |
| Number of Pieces | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Polishing Wheel | ||
Number of Pieces 2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Air Grinder Abrasive Wheels
For use with Bahco air grinders BP115 (754-1826), BP822 (754-1820) and BP822E (754-1909).
Mounted point
6 mm abrasive wheels
Supplied in blister packs of 2
Related links
- Bahco 2-Piece
- Bahco 2-Piece Abrasive Wheel
- Bahco Screwdriver Bit PH2 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 50 mm Overall 2-Piece
- Bahco
- Bahco 2 mm 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 2-3/4 in 1 in Drive Impact Socket, 96mm length
