Bahco Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 50mm Overall 2-Piece
- RS Stock No.:
- 164-560
- Mfr. Part No.:
- 66IM/50PH2-2P
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.14 |
*price indicative
- RS Stock No.:
- 164-560
- Mfr. Part No.:
- 66IM/50PH2-2P
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Material | High Performance Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 2 | ||
Material High Performance Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for Phillips Head Screws 50 mm - 2 Pcs/Blister Pack
The Bahco Tools Screwdriver Bit is designed for rigorous use with Phillips screws, making it an essential addition to any toolbox. With a robust construction from high performance alloy steel, these impact bits offer unparalleled durability and longevity. The torsion zone technology effectively absorbs torque peaks, reducing wear and tear, which is crucial for maintaining peak performance in demanding applications. Ideal for both professional tradespeople and DIY enthusiasts, this set comes packaged conveniently in blister packs, ensuring easy access and storage. Whether youre working in construction or tackling home projects, these bits deliver reliable results every time.
Suitable for use in impact drivers increasing efficiency
Manganese phosphate finish enhances corrosion resistance
Features a 1/4 inch hex drive for versatility and compatibility
Sturdy construction makes it ideal for heavy duty applications
Available
Related links
- Bahco Screwdriver Bit PZ2 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit T15 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit T20 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit PZ3 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit T25 Tip 50mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 50mm Overall 2-Piece
