DeWALT Galvanised Nail; 2.8 mm;
- RS Stock No.:
- 215-475
- Mfr. Part No.:
- DNW28R63G12E
- Manufacturer:
- DeWALT
Subtotal (1 box of 2200 units)*
€145.62
(exc. VAT)
€179.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €145.62 | €0.066 |
*price indicative
- RS Stock No.:
- 215-475
- Mfr. Part No.:
- DNW28R63G12E
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Galvanised | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails are designed for use with DeWALT , Powers, HILTI, Makita, Senco and most other competitor screwdrivers. With a box quantity of 2200, these galvanised G12 nails have a ring shank type and a diameter of 2.8 mm, making them compatible with DPN9033−XJ.
Suitable for use with various power tools brands such as DeWALT, Powers, HILTI, Makita, Senco and more
Box quantity of 2200 allows for extended use without frequent restocking
Ring shank type provides excellent grip and stability when nailed
Galvanised G12 finish ensures durability and corrosion resistance
Compatible with DPN9033−XJ for versatile applications
